Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip Curiosity HPC Development Board DM164136

Номер на артикул на RS: 124-0947Марка: Microchip№ по каталога на производителя: DM164136
brand-logo

Технически документи

Спецификации

Classification

Development Board

Kit Name

Curiosity HPC

Device Core

PIC8

Processor Family Name

PIC

Processor Part Number

PIC16F18875

Processor Type

MCU

Детайли за продукта

Curiosity HPC Starter Kit for 8-Bit PIC Microcontrollers

Features

The Microchip DM164136 Curiosity high pin count (HPC) development board is a cost-effective, fully integrated 8-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. This development kit includes an integrated programmer/debugger and requires no additional hardware to get started. It supports Microchip's 28 pin and 40 pin 8bit PIC MCUs.

- On-Board Programmer/Debugger with USB Interface

- Integrates Seamlessly with MPLAB® X IDE and Code Configurator

- 2 mikroBUS™ Support with Over 100 MikroElektronika Click™ Add-On - - Boards Available

- 3.3V/5Vpower jumper

- Dual- row expansion headers

-Pre-Equipped with User Interface Devices – Analogue Potentiometer and Physical Switches

Kit Contents

Curiosity high pin count (HPC) development board, Quick start guide,

Curiosity Development Tools

Информацията за складовите наличности временно не е налична.

€ 63,35

€ 63,35 Всеки (ex VAT)

Microchip Curiosity HPC Development Board DM164136

€ 63,35

€ 63,35 Всеки (ex VAT)

Microchip Curiosity HPC Development Board DM164136
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Classification

Development Board

Kit Name

Curiosity HPC

Device Core

PIC8

Processor Family Name

PIC

Processor Part Number

PIC16F18875

Processor Type

MCU

Детайли за продукта

Curiosity HPC Starter Kit for 8-Bit PIC Microcontrollers

Features

The Microchip DM164136 Curiosity high pin count (HPC) development board is a cost-effective, fully integrated 8-bit development platform targeted at first-time users, Makers, and those seeking a feature-rich rapid prototyping board. This development kit includes an integrated programmer/debugger and requires no additional hardware to get started. It supports Microchip's 28 pin and 40 pin 8bit PIC MCUs.

- On-Board Programmer/Debugger with USB Interface

- Integrates Seamlessly with MPLAB® X IDE and Code Configurator

- 2 mikroBUS™ Support with Over 100 MikroElektronika Click™ Add-On - - Boards Available

- 3.3V/5Vpower jumper

- Dual- row expansion headers

-Pre-Equipped with User Interface Devices – Analogue Potentiometer and Physical Switches

Kit Contents

Curiosity high pin count (HPC) development board, Quick start guide,

Curiosity Development Tools