Microchip low Cost mTouch Capacitive Touch Development Kit

Номер на артикул на RS: 111-5726Марка: Microchip№ по каталога на производителя: DM160227
brand-logo

Технически документи

Спецификации

Kit Classification

Development Kit

Kit Name

low Cost mTouch

User Interface

Capacitive Touch

Детайли за продукта

mTouch Capacitive Touch Development Kit

The Microchip mTouch Development Kit is a flexible platform with which various Capacitive Sensing applications can be investigated and developed. The featured mTouch firmware demonstrates moisture resistance and noise immunity.

The included Sensor Array incorporates five Capacitive Touch Buttons of varying sizes and a proximity sensor with which a working demonstration can simply be set up. This array is easy to detach and can be replaced with different sensor types as desired.

The kit is configured and analysed using the free to download Microchip Dawn Graphical User Interface. The host PC connects to the kit via USB, utilising the included MCP2221 Breakout Module.

Features

Flexible Capacitive Sensing Development Kit
Includes Sensor Array
Compatible with other Sensors
Includes PIC16LF1559 Microcontroller featuring mTouch Peripherals
Utilises MCP2221 USB-I²C Bridge

Kit Contents

1 x Controller Board with Detachable Sensors
1 x MCP2221 Breakout Module
1 x Mini USB Cable

Human Machine Interface (HMI), Microchip

Информацията за складовите наличности временно не е налична.

€ 49,36

€ 49,36 Всеки (ex VAT)

Microchip low Cost mTouch Capacitive Touch Development Kit

€ 49,36

€ 49,36 Всеки (ex VAT)

Microchip low Cost mTouch Capacitive Touch Development Kit
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Kit Classification

Development Kit

Kit Name

low Cost mTouch

User Interface

Capacitive Touch

Детайли за продукта

mTouch Capacitive Touch Development Kit

The Microchip mTouch Development Kit is a flexible platform with which various Capacitive Sensing applications can be investigated and developed. The featured mTouch firmware demonstrates moisture resistance and noise immunity.

The included Sensor Array incorporates five Capacitive Touch Buttons of varying sizes and a proximity sensor with which a working demonstration can simply be set up. This array is easy to detach and can be replaced with different sensor types as desired.

The kit is configured and analysed using the free to download Microchip Dawn Graphical User Interface. The host PC connects to the kit via USB, utilising the included MCP2221 Breakout Module.

Features

Flexible Capacitive Sensing Development Kit
Includes Sensor Array
Compatible with other Sensors
Includes PIC16LF1559 Microcontroller featuring mTouch Peripherals
Utilises MCP2221 USB-I²C Bridge

Kit Contents

1 x Controller Board with Detachable Sensors
1 x MCP2221 Breakout Module
1 x Mini USB Cable

Human Machine Interface (HMI), Microchip