Технически документи
Спецификации
Brand
MicrochipOutput Current
115mA
Input Voltage
90 → 275 V ac
AC or DC Input Voltage
AC
Dimming Operation
Phase
Maximum Output Power
7.5W
Application
CFL, Fluorescent Tube Retrofit, Incandescent, LED Lighting
Package Type
QFN
Number of Pins
33
Maximum Output Voltage
350V dc
Minimum Output Voltage
70V dc
Current Rating
115mA
Детайли за продукта
Supertex General Purpose LED Drivers
LED Drivers, Microchip
P.O.A.
Each (In a Tray of 490) (ex VAT)
490
P.O.A.
Each (In a Tray of 490) (ex VAT)
490
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipOutput Current
115mA
Input Voltage
90 → 275 V ac
AC or DC Input Voltage
AC
Dimming Operation
Phase
Maximum Output Power
7.5W
Application
CFL, Fluorescent Tube Retrofit, Incandescent, LED Lighting
Package Type
QFN
Number of Pins
33
Maximum Output Voltage
350V dc
Minimum Output Voltage
70V dc
Current Rating
115mA
Детайли за продукта