Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

CAP1298-1-SL Microchip, CAP1298 Capacitive 3 V to 5.5 V 14-Pin SOIC

Номер на артикул на RS: 177-1530Марка: Microchip№ по каталога на производителя: CAP1298-1-SL
brand-logo

Технически документи

Спецификации

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Supply Current

750 μA

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Width

3.9mm

Series

CAP1298

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 58,12

€ 1,02 Each (In a Tube of 57) (ex VAT)

CAP1298-1-SL Microchip, CAP1298 Capacitive 3 V to 5.5 V 14-Pin SOIC

€ 58,12

€ 1,02 Each (In a Tube of 57) (ex VAT)

CAP1298-1-SL Microchip, CAP1298 Capacitive 3 V to 5.5 V 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
57 - 57€ 1,02€ 58,12
114+€ 0,973€ 55,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Maximum Supply Current

750 μA

Dimensions

8.65 x 3.9 x 1.5mm

Height

1.5mm

Length

8.65mm

Width

3.9mm

Series

CAP1298

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more