CAP1293-1-SN Microchip, CAP1293 Capacitive 3 V to 5.5 V 8-Pin SOIC

Номер на артикул на RS: 177-1527Марка: Microchip№ по каталога на производителя: CAP1293-1-SN
brand-logo

Технически документи

Спецификации

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Supply Current

750 μA

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Length

4.9mm

Series

CAP1293

Width

3.9mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 63,00

€ 0,63 Each (In a Tube of 100) (ex VAT)

CAP1293-1-SN Microchip, CAP1293 Capacitive 3 V to 5.5 V 8-Pin SOIC

€ 63,00

€ 0,63 Each (In a Tube of 100) (ex VAT)

CAP1293-1-SN Microchip, CAP1293 Capacitive 3 V to 5.5 V 8-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Type

Capacitive

Maximum Switching Frequency

400 kHz

Maximum Output Voltage

0.4 V

Output Type

Open Drain

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Supply Current

750 μA

Dimensions

4.9 x 3.9 x 1.5mm

Height

1.5mm

Length

4.9mm

Series

CAP1293

Width

3.9mm

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

3 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more