Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip AVR16DD32-E/RXB, 8bit 8 bit MCU Microcontroller, AVR, 24MHz, 16 KB Flash, 32-Pin VQFN

Номер на артикул на RS: 273-0294Марка: Microchip№ по каталога на производителя: AVR16DD32-E/RXB
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,87

€ 1,173 Each (In a Pack of 5) (ex VAT)

Microchip AVR16DD32-E/RXB, 8bit 8 bit MCU Microcontroller, AVR, 24MHz, 16 KB Flash, 32-Pin VQFN
Изберете тип опаковка

€ 5,87

€ 1,173 Each (In a Pack of 5) (ex VAT)

Microchip AVR16DD32-E/RXB, 8bit 8 bit MCU Microcontroller, AVR, 24MHz, 16 KB Flash, 32-Pin VQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

AVR

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

8 bit MCU

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

24MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more