Технически документи
Спецификации
Brand
MicrochipFamily Name
ATxmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
2
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (8 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 12 bit
Length
7.1mm
Program Memory Type
Flash
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
€ 87,22
€ 3,489 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 87,22
€ 3,489 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 95 | € 3,489 | € 17,44 |
100+ | € 3,362 | € 16,81 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATxmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8 bit, 16bit
Program Memory Size
32 kB
Maximum Frequency
32MHz
RAM Size
4 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
2
Typical Operating Supply Voltage
3.6 (Maximum) V
Number of I2C Channels
1
Number of CAN Channels
0
Number of UART Channels
2
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (8 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
16 x 12 bit
Length
7.1mm
Program Memory Type
Flash
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C