Microchip, 8bit AVR, ATtiny85 Microcontroller, 10MHz, 8 kB Flash, 8-Pin PDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
ATTINY85
Package Type
PDIP
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
10MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Height
4.826mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Width
7.112mm
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
10.16mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
10.16 x 7.112 x 4.826mm
Страна на произход
Thailand
€ 9,96
€ 1,993 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,96
€ 1,993 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,993 | € 9,96 |
25 - 95 | € 1,933 | € 9,67 |
100+ | € 1,865 | € 9,32 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATTINY85
Package Type
PDIP
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
10MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Height
4.826mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Width
7.112mm
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
10.16mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (6 Channel)
Dimensions
10.16 x 7.112 x 4.826mm
Страна на произход
Thailand