Microchip, 8bit AVR, ATtiny Microcontroller, 10MHz, 8 kB, 512 B Flash, 8-Pin PDIP

Номер на артикул на RS: 696-2339Марка: Microchip№ по каталога на производителя: ATTINY85V-10PU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

6 x 8 bit

Width

0.28in

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

0.4 x 0.28 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Детайли за продукта

ATtiny85 8-Bit tinyAVR Microcontrollers

The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator

Peripheral Features

8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip, 8bit AVR, ATtiny Microcontroller, 10MHz, 8 kB, 512 B Flash, 8-Pin PDIP
Изберете тип опаковка

P.O.A.

Microchip, 8bit AVR, ATtiny Microcontroller, 10MHz, 8 kB, 512 B Flash, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB, 512 B

Maximum Frequency

10MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of UART Channels

1

Number of CAN Channels

0

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of I2C Channels

1

Minimum Operating Temperature

-40 °C

Pulse Width Modulation

6 x 8 bit

Width

0.28in

Instruction Set Architecture

RISC

ADCs

4 x 10 bit

Length

10.16mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Dimensions

0.4 x 0.28 x 0.195in

Height

4.95mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Детайли за продукта

ATtiny85 8-Bit tinyAVR Microcontrollers

The Atmel ATtiny85 Microcontroller is an 8-bit device based on the AVR enhanced RISC architecture. Being an Atmel tinyAVR device the ATtiny85 is packs performance and power efficiency into a small package, perfect for applications where space is at a premium. By executing powerful instructions in a single clock cycle the ATtiny85 achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and speed.

Microcontroller Features

20 MHz Max. Operating Frequency
8 KB Flash
512 Bytes EEPROM
0.5 KB SRAM
120 Instructions – Most single clock cycle execution
32 General Purpose Registers
6 GPIO
debugWIRE On-chip Debug System
In-System Programmable via SPI Port
External and Internal Interrupt Sources
Low Power Idle, ADC Noise Reduction, and Power-down Modes
Enhanced Power-on Reset Circuit
Programmable Brown-out Detection Circuit
Internal Calibrated Oscillator

Peripheral Features

8-bit Timer/Counter with Prescaler and Two PWM Channels
8-bit High-Speed Timer/Counter with Separate Prescaler
Universal Serial Interface (USI) with Start Condition Detector
10-bit Analogue-to-Digital Converter – 4 Channels
Programmable Watchdog Timer with Separate On-chip Oscillator
On-chip Analogue Comparator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от