Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIJ

Номер на артикул на RS: 177-2804Марка: Microchip№ по каталога на производителя: ATTINY85-20SUR
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATTINY85

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (8 x 16 bit)

Dimensions

5.35 x 5.4 x 1.91mm

Width

5.4mm

Height

1.91mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

5.35mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 524,61

€ 1,262 Each (On a Reel of 2000) (ex VAT)

Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIJ

€ 2 524,61

€ 1,262 Each (On a Reel of 2000) (ex VAT)

Microchip, 8bit AVR, ATtiny85 Microcontroller, 20MHz, 8 kB Flash, 8-Pin SOIJ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATTINY85

Package Type

SOIJ

Mounting Type

Surface Mount

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

8 kB

Maximum Frequency

20MHz

RAM Size

512 B

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

5.5 (Maximum) V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (8 x 16 bit)

Dimensions

5.35 x 5.4 x 1.91mm

Width

5.4mm

Height

1.91mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

5.35mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more