Microchip, 8bit AVR, ATtiny84 Microcontroller, 20MHz, 8 kB Flash, 14-Pin PDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny84
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Dimensions
19.68 x 7.11 x 4.95mm
Width
7.11mm
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
19.68mm
Number of ADC Units
1
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
€ 7,86
€ 1,572 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,86
€ 1,572 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,572 | € 7,86 |
25 - 95 | € 1,526 | € 7,63 |
100+ | € 1,468 | € 7,34 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny84
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
14
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of I2C Channels
1
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Dimensions
19.68 x 7.11 x 4.95mm
Width
7.11mm
Height
4.95mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
19.68mm
Number of ADC Units
1
Number of PCI Channels
0
Maximum Operating Temperature
+85 °C
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)