Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny48
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
12MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
7.1mm
Pulse Width Modulation
1 (2 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Детайли за продукта
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)
€ 5,94
€ 1,188 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 5,94
€ 1,188 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,188 | € 5,94 |
25 - 95 | € 1,156 | € 5,78 |
100+ | € 1,112 | € 5,56 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny48
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
12MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of CAN Channels
0
Number of USART Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Minimum Operating Temperature
-40 °C
Number of ADC Units
1
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
7.1mm
Pulse Width Modulation
1 (2 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Height
1.05mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Program Memory Type
Flash
Детайли за продукта
8-Bit PicoPower tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.
Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)