Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny406
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
512 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
0.85mm
Number of LIN Channels
0
Width
3mm
Dimensions
3 x 3 x 0.85mm
Pulse Width Modulation
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
12 x 10 bit
Maximum Operating Temperature
+125 °C
Length
3mm
€ 6,57
€ 0,657 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,57
€ 0,657 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny406
Package Type
QFN
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
512 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Height
0.85mm
Number of LIN Channels
0
Width
3mm
Dimensions
3 x 3 x 0.85mm
Pulse Width Modulation
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
ADCs
12 x 10 bit
Maximum Operating Temperature
+125 °C
Length
3mm