Технически документи
Спецификации
Brand
MicrochipFamily Name
ATTINY402
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Number of USART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Width
3.99mm
Dimensions
5.05 x 3.99 x 1.5mm
Pulse Width Modulation
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
5.05mm
ADCs
12 x 10 bit
Height
1.5mm
€ 9,06
€ 0,362 Each (In a Pack of 25) (ex VAT)
Стандарт
25
€ 9,06
€ 0,362 Each (In a Pack of 25) (ex VAT)
Стандарт
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATTINY402
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
256 B
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 V
Number of USART Channels
0
Number of CAN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Number of LIN Channels
0
Width
3.99mm
Dimensions
5.05 x 3.99 x 1.5mm
Pulse Width Modulation
0
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+125 °C
Length
5.05mm
ADCs
12 x 10 bit
Height
1.5mm