Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny3217
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Pulse Width Modulation
1 (6 x 16 bit)
Dimensions
4 x 4 x 0.85mm
Width
4mm
Height
0.85mm
Number of LIN Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
4mm
Number of ADC Units
2
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+125 °C
€ 5 960,88
€ 0,993 Each (On a Reel of 6000) (ex VAT)
6000
€ 5 960,88
€ 0,993 Each (On a Reel of 6000) (ex VAT)
6000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny3217
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
24
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Pulse Width Modulation
1 (6 x 16 bit)
Dimensions
4 x 4 x 0.85mm
Width
4mm
Height
0.85mm
Number of LIN Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
12 x 10 bit
Length
4mm
Number of ADC Units
2
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Operating Temperature
+125 °C