Microchip, 8bit AVR, ATtiny26 Microcontroller, 8MHz, 2 kB Flash, 32-Pin VQFN

Номер на артикул на RS: 133-1622Марка: Microchip№ по каталога на производителя: ATTINY26L-8MU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATtiny26

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Pulse Width Modulation

1 (4 Channel)

Dimensions

5.1 x 5.1 x 0.95mm

Width

5.1mm

Number of PCI Channels

0

Height

0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

5.1mm

Number of ADC Units

1

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Детайли за продукта

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 4,91

€ 2,454 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit AVR, ATtiny26 Microcontroller, 8MHz, 2 kB Flash, 32-Pin VQFN
Изберете тип опаковка

€ 4,91

€ 2,454 Each (In a Pack of 2) (ex VAT)

Microchip, 8bit AVR, ATtiny26 Microcontroller, 8MHz, 2 kB Flash, 32-Pin VQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATtiny26

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

8MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Number of CAN Channels

0

Number of USART Channels

0

Pulse Width Modulation

1 (4 Channel)

Dimensions

5.1 x 5.1 x 0.95mm

Width

5.1mm

Number of PCI Channels

0

Height

0.95mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

11 x 10 bit

Length

5.1mm

Number of ADC Units

1

Number of LIN Channels

0

Maximum Operating Temperature

+85 °C

Number of Ethernet Channels

0

Детайли за продукта

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more