Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny26
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
16MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
11 x 10 bit
Height
2.35mm
Number of LIN Channels
0
Width
7.6mm
Dimensions
13 x 7.6 x 2.35mm
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
€ 5,07
€ 2,536 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 5,07
€ 2,536 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 2,536 | € 5,07 |
10 - 22 | € 2,466 | € 4,93 |
24 - 98 | € 2,402 | € 4,80 |
100+ | € 2,338 | € 4,68 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny26
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
16MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
0
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
13mm
ADCs
11 x 10 bit
Height
2.35mm
Number of LIN Channels
0
Width
7.6mm
Dimensions
13 x 7.6 x 2.35mm
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)