Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip ATTINY25V-10PU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB, 128 B Flash, 8-Pin PDIP

Номер на артикул на RS: 696-2305PМарка: Microchip№ по каталога на производителя: ATTINY25V-10PU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 128 B

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Length

10.16mm

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

6 x 8 bit

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Детайли за продукта

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip ATTINY25V-10PU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB, 128 B Flash, 8-Pin PDIP
Изберете тип опаковка

P.O.A.

Microchip ATTINY25V-10PU, 8bit AVR Microcontroller, ATtiny, 10MHz, 2 kB, 128 B Flash, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATtiny

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB, 128 B

Maximum Frequency

10MHz

RAM Size

128 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Number of UART Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 to 5.5 V

Number of CAN Channels

0

Length

10.16mm

ADCs

4 x 10 bit

Width

0.28in

Pulse Width Modulation

6 x 8 bit

Minimum Operating Temperature

-40 °C

Height

4.95mm

Number of LIN Channels

0

Dimensions

0.4 x 0.28 x 0.195in

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Детайли за продукта

8-Bit tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.

Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от