Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny2313
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
0
Length
13mm
Number of ADC Units
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (4 Channel)
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
€ 8,23
€ 1,646 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 8,23
€ 1,646 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny2313
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
20
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
2 kB
Maximum Frequency
20MHz
RAM Size
128 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of CAN Channels
0
Number of UART Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
0
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
0
Length
13mm
Number of ADC Units
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Pulse Width Modulation
1 (4 Channel)
Dimensions
13 x 7.6 x 2.35mm
Width
7.6mm
Height
2.35mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)