Microchip, 8bit AVR, ATtiny202 Microcontroller, 20MHz, 2 kB Flash, 20-Pin SOIC

Номер на артикул на RS: 193-6211PМарка: Microchip№ по каталога на производителя: ATTINY202-SSN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATtiny202

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Length

5.35mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 Channel)

Dimensions

5.35 x 5.4 x 1.91mm

Width

5.4mm

Height

1.91mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 11,22

€ 0,449 Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit AVR, ATtiny202 Microcontroller, 20MHz, 2 kB Flash, 20-Pin SOIC
Изберете тип опаковка

€ 11,22

€ 0,449 Each (Supplied in a Tube) (ex VAT)

Microchip, 8bit AVR, ATtiny202 Microcontroller, 20MHz, 2 kB Flash, 20-Pin SOIC
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATtiny202

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

2 kB

Maximum Frequency

20MHz

RAM Size

128 B

USB Channels

0

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

1

Number of UART Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

6 x 10 bit

Length

5.35mm

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Pulse Width Modulation

1 (3 Channel)

Dimensions

5.35 x 5.4 x 1.91mm

Width

5.4mm

Height

1.91mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more