Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 16 kB Flash, 24-Pin VQFN

Номер на артикул на RS: 240-2937Марка: Microchip№ по каталога на производителя: ATTINY1627-MU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATtiny

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

AVR

Data Bus Width

12bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 8,70

€ 0,87 Each (In a Pack of 10) (ex VAT)

Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 16 kB Flash, 24-Pin VQFN
Изберете тип опаковка

€ 8,70

€ 0,87 Each (In a Pack of 10) (ex VAT)

Microchip, 12bit AVR, ATTINY Microcontroller MCU, 20MHz, 16 kB Flash, 24-Pin VQFN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATtiny

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

24

Device Core

AVR

Data Bus Width

12bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more