Microchip, 8bit AVR, ATtiny1614 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC

Номер на артикул на RS: 193-6204Марка: Microchip№ по каталога на производителя: ATTINY1614-SSNDistrelec Article No.: 30301897
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATTINY1614

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Length

8.75mm

ADCs

14 x 10 bit

Height

1.5mm

Number of LIN Channels

1

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 45,24

€ 0,794 Each (In a Tube of 57) (ex VAT)

Microchip, 8bit AVR, ATtiny1614 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC

€ 45,24

€ 0,794 Each (In a Tube of 57) (ex VAT)

Microchip, 8bit AVR, ATtiny1614 Microcontroller, 20MHz, 16 kB Flash, 14-Pin SOIC
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATTINY1614

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

2.048 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

1

Number of USART Channels

1

Number of CAN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+125 °C

Length

8.75mm

ADCs

14 x 10 bit

Height

1.5mm

Number of LIN Channels

1

Width

4mm

Dimensions

8.75 x 4 x 1.5mm

Pulse Width Modulation

1 (1 x 16 bit)

Program Memory Type

Flash

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more