Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP

Номер на артикул на RS: 133-0951Марка: Microchip№ по каталога на производителя: ATTINY13A-PU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATtiny13

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (2 Channel)

Dimensions

10.16 x 7.112 x 4.826mm

Width

7.112mm

Height

4.826mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

10.16mm

Детайли за продукта

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,48

€ 1,096 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP
Изберете тип опаковка

€ 5,48

€ 1,096 Each (In a Pack of 5) (ex VAT)

Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,096€ 5,48
25 - 95€ 1,064€ 5,32
100+€ 1,024€ 5,12

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATtiny13

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

1 kB

Maximum Frequency

20MHz

RAM Size

64 B

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of I2C Channels

0

Number of UART Channels

0

Number of CAN Channels

0

Pulse Width Modulation

1 (2 Channel)

Dimensions

10.16 x 7.112 x 4.826mm

Width

7.112mm

Height

4.826mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

ADCs

4 x 10 bit

Length

10.16mm

Детайли за продукта

8-Bit PicoPower tinyAVR® Microcontrollers

Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package. All picoPower devices are designed from the ground up for lowest possible power consumption.

Small, most compact package for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (0.7V operation for ATtiny43U)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от