Microchip, 8bit AVR, ATtiny13 Microcontroller, 20MHz, 1 kB Flash, 8-Pin PDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny13
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
4.826mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (2 Channel)
Dimensions
10.16 x 7.112 x 4.826mm
Width
7.112mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
10.16mm
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)
€ 7,98
€ 1,595 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,98
€ 1,595 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,595 | € 7,98 |
25 - 95 | € 1,547 | € 7,73 |
100+ | € 1,489 | € 7,44 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATtiny13
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
1 kB
Maximum Frequency
20MHz
RAM Size
64 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of USART Channels
0
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
0
Number of UART Channels
0
Number of CAN Channels
0
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Height
4.826mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Pulse Width Modulation
1 (2 Channel)
Dimensions
10.16 x 7.112 x 4.826mm
Width
7.112mm
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
4 x 10 bit
Length
10.16mm
Детайли за продукта
8-Bit tinyAVR® Microcontrollers
Atmel's tinyAVR® devices are optimized for applications that require performance, power efficiency, and ease-of-use in a small package.
Small for applications where size is critical
Capacitive Touch
Fast and code efficient
High integration
1.8V to 5.5V operation (ATtiny43U)