Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip ATSAML11E16A-AFKPH, 32bit ARM Cortex M23 Microcontroller, SAM L11, 32kHz, 64 kB Flash, 32-Pin TQFP

Номер на артикул на RS: 190-4957Марка: Microchip№ по каталога на производителя: ATSAML11E16A-AFKPH
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

SAM L11

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32kHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Length

7.1mm

ADCs

10 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Width

7.1mm

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 742,11

€ 2,968 Each (In a Tray of 250) (ex VAT)

Microchip ATSAML11E16A-AFKPH, 32bit ARM Cortex M23 Microcontroller, SAM L11, 32kHz, 64 kB Flash, 32-Pin TQFP

€ 742,11

€ 2,968 Each (In a Tray of 250) (ex VAT)

Microchip ATSAML11E16A-AFKPH, 32bit ARM Cortex M23 Microcontroller, SAM L11, 32kHz, 64 kB Flash, 32-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

SAM L11

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

ARM Cortex M23

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

32kHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Typical Operating Supply Voltage

1.62 → 3.63 V

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

2

Number of CAN Channels

0

Dimensions

7.1 x 7.1 x 1.05mm

Pulse Width Modulation

1 (2 Channel)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

MCU

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Length

7.1mm

ADCs

10 x 12 bit

Height

1.05mm

Number of LIN Channels

1

Width

7.1mm

Maximum Number of Ethernet Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more