Технически документи
Спецификации
Brand
MicrochipFamily Name
ATSAM
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
300MHz
RAM Size
384 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of UART Channels
5
Number of CAN Channels
2
Number of USART Channels
3
Number of I2C Channels
3
Typical Operating Supply Voltage
3.6 (Maximum) V
Instruction Set Architecture
DSP
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
1
ADCs
24 x 12 bit
Length
20mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Pulse Width Modulation
2 (4 x 16 bit)
Dimensions
20 x 20 x 1.4mm
Width
20mm
Height
1.4mm
Number of LIN Channels
1
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Operating Temperature
+105 °C
Страна на произход
Taiwan, Province Of China
€ 10,28
€ 10,28 Всеки (ex VAT)
Стандарт
1
€ 10,28
€ 10,28 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATSAM
Package Type
LQFP
Mounting Type
Surface Mount
Pin Count
144
Device Core
ARM Cortex M7
Data Bus Width
32bit
Program Memory Size
1.024 MB
Maximum Frequency
300MHz
RAM Size
384 kB
USB Channels
1
Number of PWM Units
2 x 16 bit
Number of SPI Channels
3
Number of UART Channels
5
Number of CAN Channels
2
Number of USART Channels
3
Number of I2C Channels
3
Typical Operating Supply Voltage
3.6 (Maximum) V
Instruction Set Architecture
DSP
Minimum Operating Temperature
-40 °C
Maximum Number of Ethernet Channels
1
ADCs
24 x 12 bit
Length
20mm
Number of ADC Units
1
Automotive Standard
AEC-Q100
Pulse Width Modulation
2 (4 x 16 bit)
Dimensions
20 x 20 x 1.4mm
Width
20mm
Height
1.4mm
Number of LIN Channels
1
Program Memory Type
Flash
Number of Ethernet Channels
1
Number of PCI Channels
0
Maximum Operating Temperature
+105 °C
Страна на произход
Taiwan, Province Of China