Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 1.024 MB Flash, 100-Pin LQFP

Номер на артикул на RS: 177-3483Марка: Microchip№ по каталога на производителя: ATSAME70N20A-AN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of UART Channels

5

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

2

Number of I2C Channels

3

Number of USART Channels

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

ADCs

10 x 12 bit

Length

14mm

Number of ADC Units

1

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 954,09

€ 10,601 Each (In a Tray of 90) (ex VAT)

Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 1.024 MB Flash, 100-Pin LQFP

€ 954,09

€ 10,601 Each (In a Tray of 90) (ex VAT)

Microchip, 32bit ARM Cortex M7, ATSAM Microcontroller, 300MHz, 1.024 MB Flash, 100-Pin LQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATSAM

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

ARM Cortex M7

Data Bus Width

32bit

Program Memory Size

1.024 MB

Maximum Frequency

300MHz

RAM Size

384 kB

USB Channels

1

Number of PWM Units

2 x 16 bit

Number of SPI Channels

3

Number of UART Channels

5

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of CAN Channels

2

Number of I2C Channels

3

Number of USART Channels

3

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

DSP

Number of PCI Channels

0

Maximum Number of Ethernet Channels

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+105 °C

ADCs

10 x 12 bit

Length

14mm

Number of ADC Units

1

Pulse Width Modulation

2 (4 x 16 bit)

Dimensions

14 x 14 x 1.4mm

Width

14mm

Height

1.4mm

Number of LIN Channels

1

Number of Ethernet Channels

1

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more