Microchip, 32bit ARM Cortex M4, SAM D5 Microcontroller, 120MHz, 512 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 171-7836Марка: Microchip№ по каталога на производителя: ATSAMD51J19A-AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

SAM D5

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

192 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

3.6 V

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7-A

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9mm

ADCs

16 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

9mm

Data Rate

2Mbit/s

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,57

€ 5,283 Each (In a Pack of 2) (ex VAT)

Microchip, 32bit ARM Cortex M4, SAM D5 Microcontroller, 120MHz, 512 kB Flash, 64-Pin TQFP
Изберете тип опаковка

€ 10,57

€ 5,283 Each (In a Pack of 2) (ex VAT)

Microchip, 32bit ARM Cortex M4, SAM D5 Microcontroller, 120MHz, 512 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

SAM D5

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512 kB

Maximum Frequency

120MHz

RAM Size

192 kB

USB Channels

1

Number of PWM Units

0

Number of SPI Channels

1

Number of USART Channels

1

Number of UART Channels

0

Number of I2C Channels

6

Number of CAN Channels

0

Typical Operating Supply Voltage

3.6 V

Dimensions

9 x 9 x 0.95mm

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

1

Maximum Number of Ethernet Channels

1

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARMv7-A

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Automotive Standard

AEC-Q100

Length

9mm

ADCs

16 x 12 bit

Height

0.95mm

Number of LIN Channels

1

Width

9mm

Data Rate

2Mbit/s

Number of PCI Channels

0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more