Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 48-Pin TQFP

Номер на артикул на RS: 177-3799Марка: Microchip№ по каталога на производителя: ATSAMD21G18A-AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

6

Number of I2C Channels

6

Number of UART Channels

6

Number of CAN Channels

0

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

6

Number of PCI Channels

0

ADCs

14 x 12 bit

Length

7mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (20 Channel)

Dimensions

7 x 7 x 1.05mm

Width

7mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 8,08

€ 4,039 Each (In a Pack of 2) (ex VAT)

Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 48-Pin TQFP

€ 8,08

€ 4,039 Each (In a Pack of 2) (ex VAT)

Microchip, 32bit ARM Cortex M0+, ATSAMD Microcontroller, 48MHz, 256 kB Flash, 48-Pin TQFP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
2 - 8€ 4,039€ 8,08
10 - 22€ 3,935€ 7,87
24 - 98€ 3,837€ 7,68
100+€ 3,739€ 7,48

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATSAMD

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

48MHz

RAM Size

32 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

6

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

6

Number of I2C Channels

6

Number of UART Channels

6

Number of CAN Channels

0

Number of Ethernet Channels

0

Height

1.05mm

Number of LIN Channels

6

Number of PCI Channels

0

ADCs

14 x 12 bit

Length

7mm

Number of ADC Units

1

Automotive Standard

AEC-Q100

Maximum Operating Temperature

+85 °C

Maximum Number of Ethernet Channels

0

Pulse Width Modulation

1 (20 Channel)

Dimensions

7 x 7 x 1.05mm

Width

7mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more