Microchip, 32bit ARM Cortex M3, ATSAM3 Microcontroller, 64MHz, 64 kB Flash, 48-Pin LQFP

Номер на артикул на RS: 867-6513PМарка: Microchip№ по каталога на производителя: ATSAM3S1AB-AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Data Rate

115.2kbps

Dimensions

10 x 10 x 1.45mm

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

1 (8 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

SMART SAM3S ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip, 32bit ARM Cortex M3, ATSAM3 Microcontroller, 64MHz, 64 kB Flash, 48-Pin LQFP
Изберете тип опаковка

P.O.A.

Each (Supplied in a Tray) (ex VAT)

Microchip, 32bit ARM Cortex M3, ATSAM3 Microcontroller, 64MHz, 64 kB Flash, 48-Pin LQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATSAM3

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

48

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

64 kB

Maximum Frequency

64MHz

RAM Size

16 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

3

Number of USART Channels

2

Number of CAN Channels

0

Typical Operating Supply Voltage

1.62 → 3.6 V

Number of UART Channels

2

Number of I2C Channels

1

Height

1.45mm

Number of LIN Channels

0

Width

10mm

Data Rate

115.2kbps

Dimensions

10 x 10 x 1.45mm

Maximum Operating Temperature

+85 °C

Length

10mm

ADCs

1 (8 bit)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

ARM

Number of ADC Units

1

Pulse Width Modulation

1 (4 x 16 bit)

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Детайли за продукта

SMART SAM3S ARM® Cortex-M3 Microcontrollers

Based on the ARM® Cortex®-M3 core, the Atmel® SMART SAM3S Flash microcontroller (MCU) integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation and 1.6μA in backup mode with the Real-Time-Clock running. The series also includes parallel capture mode, and QTouch capacitive touch support.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от