Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of USART Channels
3
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
3
Number of I2C Channels
1
Number of CAN Channels
0
Number of LIN Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
12 x 10 bit
Height
1.05mm
€ 205,61
€ 0,822 Each (In a Tray of 250) (ex VAT)
250
€ 205,61
€ 0,822 Each (In a Tray of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
8 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
0
Number of SPI Channels
1
Number of USART Channels
3
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of UART Channels
3
Number of I2C Channels
1
Number of CAN Channels
0
Number of LIN Channels
0
Width
7.1mm
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
0
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
12 x 10 bit
Height
1.05mm