Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
34.79 x 7.49 x 4.06mm
Width
7.49mm
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
6 x 10 bit
Length
34.79mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
€ 12,39
€ 2,478 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 12,39
€ 2,478 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,478 | € 12,39 |
25 - 95 | € 2,403 | € 12,02 |
100+ | € 2,314 | € 11,57 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
4 kB
Maximum Frequency
20MHz
RAM Size
512 B
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
34.79 x 7.49 x 4.06mm
Width
7.49mm
Height
4.06mm
Number of LIN Channels
0
Number of Ethernet Channels
0
Number of PCI Channels
0
Minimum Operating Temperature
-40 °C
Program Memory Type
Flash
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
6 x 10 bit
Length
34.79mm
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Детайли за продукта
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535