Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
7.1mm
Data Rate
15kbit/s
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
1 (10 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
€ 7,80
€ 1,56 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,80
€ 1,56 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,56 | € 7,80 |
25 - 95 | € 1,521 | € 7,60 |
100+ | € 1,483 | € 7,42 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
8 bit CPU
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Number of USART Channels
2
Number of UART Channels
2
Number of I2C Channels
2
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Height
1.05mm
Number of LIN Channels
0
Width
7.1mm
Data Rate
15kbit/s
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
1 (10 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0