Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
1
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Height
1.05mm
Number of PCI Channels
0
Number of LIN Channels
0
Страна на произход
Thailand
€ 13,34
€ 2,668 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 13,34
€ 2,668 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 2,668 | € 13,34 |
25 - 95 | € 2,589 | € 12,95 |
100+ | € 2,495 | € 12,47 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
32 kB
Maximum Frequency
20MHz
RAM Size
2 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of UART Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Number of I2C Channels
1
Program Memory Type
Flash
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Length
7.1mm
Number of ADC Units
1
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Operating Temperature
+85 °C
Number of Ethernet Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
7.1 x 7.1 x 1.05mm
Width
7.1mm
Height
1.05mm
Number of PCI Channels
0
Number of LIN Channels
0
Страна на произход
Thailand