Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip ATmega3208-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP

Номер на артикул на RS: 175-7190Марка: Microchip№ по каталога на производителя: ATmega3208-AFR
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

3

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

7mm

ADCs

12 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 086,13

€ 1,043 Each (On a Reel of 2000) (ex VAT)

Microchip ATmega3208-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP

€ 2 086,13

€ 1,043 Each (On a Reel of 2000) (ex VAT)

Microchip ATmega3208-AFR, 8bit AVR Microcontroller, ATmega, 20MHz, 32 kB Flash, 32-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

32 kB

Maximum Frequency

20MHz

RAM Size

4.096 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of UART Channels

3

Number of I2C Channels

1

Number of CAN Channels

0

Number of USART Channels

1

Pulse Width Modulation

0

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Length

7mm

ADCs

12 x 10 bit

Height

1mm

Number of LIN Channels

0

Width

7mm

Dimensions

7 x 7 x 1mm

Number of ADC Units

1

Maximum Operating Temperature

+125 °C

Automotive Standard

AEC-Q100

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more