Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
256 kB, 4 kB
Maximum Frequency
8MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
0.95mm
Number of LIN Channels
0
Dimensions
9.1 x 9.1 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9.1mm
ADCs
8 x 10 bit
Width
9.1mm
Pulse Width Modulation
4 x 8 bit, 6 x 16 bit
Страна на произход
United States
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
256 kB, 4 kB
Maximum Frequency
8MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
0.95mm
Number of LIN Channels
0
Dimensions
9.1 x 9.1 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9.1mm
ADCs
8 x 10 bit
Width
9.1mm
Pulse Width Modulation
4 x 8 bit, 6 x 16 bit
Страна на произход
United States