Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
256 kB, 4 kB
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
0.95mm
Number of LIN Channels
0
Dimensions
9.1 x 9.1 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9.1mm
ADCs
8 x 10 bit
Width
9.1mm
Pulse Width Modulation
4 x 8 bit, 6 x 16 bit
Детайли за продукта
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450
P.O.A.
Стандарт
1
P.O.A.
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
MLF
Mounting Type
Surface Mount
Pin Count
64
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
256 kB, 4 kB
Maximum Frequency
16MHz
RAM Size
8 kB
USB Channels
0
Number of PWM Units
2
Number of SPI Channels
1
Number of USART Channels
2
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
4.5 → 5.5 V
Number of CAN Channels
0
Minimum Operating Temperature
-40 °C
Height
0.95mm
Number of LIN Channels
0
Dimensions
9.1 x 9.1 x 0.95mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
9.1mm
ADCs
8 x 10 bit
Width
9.1mm
Pulse Width Modulation
4 x 8 bit, 6 x 16 bit
Детайли за продукта
8-Bit megaAVR Microcontrollers, 32KB to 256KB Flash
Here at RS Components we have various megaAVR 8-bit microcontrollers from Atmel. Each of the microcontrollers is based on an enhanced RISC architecture and feature QTouch library support. All the microcontroller types have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as varying pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega32
ATmega64
ATmega128
ATmega324
ATmega325
ATmega406
ATmega640
ATmega644
ATmega645
ATmega1280
ATmega1281
ATmega1284
ATmega2560
ATmega2561
ATmega3250
ATmega6450