Microchip ATMEGA16A-PU, 8bit AVR Microcontroller, ATmega, 16MHz, 16 kB Flash, 40-Pin PDIP

Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of USART Channels
1
Number of ADC Units
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
52.57 x 13.97 x 4.44mm
Length
52.57mm
ADCs
8 x 10 bit
Height
4.44mm
Width
13.97mm
Страна на произход
United States
Детайли за продукта
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
€ 8,00
€ 4,001 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 8,00
€ 4,001 Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
2 - 8 | € 4,001 | € 8,00 |
10 - 22 | € 3,866 | € 7,73 |
24 - 98 | € 3,778 | € 7,56 |
100+ | € 3,696 | € 7,39 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
40
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
16MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
1
Number of CAN Channels
0
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
2.7 → 5.5 V
Number of USART Channels
1
Number of ADC Units
1
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Pulse Width Modulation
1 (4 Channel)
Program Memory Type
Flash
Number of Ethernet Channels
0
Maximum Operating Temperature
+85 °C
Dimensions
52.57 x 13.97 x 4.44mm
Length
52.57mm
ADCs
8 x 10 bit
Height
4.44mm
Width
13.97mm
Страна на произход
United States
Детайли за продукта
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535