Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 512 B
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Width
6.76mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
3.28mm
Number of LIN Channels
0
Dimensions
37.4 x 6.76 x 3.28mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
37.4mm
PRICED TO CLEAR
Yes
ADCs
6 x 10 bit
P.O.A.
Each (In a Pack of 2) (ex VAT)
Стандарт
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
Стандарт
2
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB, 512 B
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
3
Number of SPI Channels
1
Number of USART Channels
1
Number of UART Channels
0
Number of I2C Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of CAN Channels
0
Width
6.76mm
Pulse Width Modulation
2(6 x 8 bit), 6 x 16 bit
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Height
3.28mm
Number of LIN Channels
0
Dimensions
37.4 x 6.76 x 3.28mm
Program Memory Type
Flash
Number of Ethernet Channels
0
Number of PCI Channels
0
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
37.4mm
PRICED TO CLEAR
Yes
ADCs
6 x 10 bit