Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
4.05 x 4.05 x 0.95mm
Width
4.05mm
Height
0.95mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4.05mm
Страна на произход
Korea, Republic Of
Детайли за продукта
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535
€ 9,99
€ 1,999 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,99
€ 1,999 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 5 | € 1,999 | € 9,99 |
10 - 20 | € 1,94 | € 9,70 |
25 - 95 | € 1,893 | € 9,47 |
100+ | € 1,854 | € 9,27 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
VQFN
Mounting Type
Surface Mount
Pin Count
28
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1
Number of SPI Channels
2
Number of USART Channels
1
Typical Operating Supply Voltage
1.8 → 5.5 V
Number of I2C Channels
1
Number of UART Channels
1
Number of CAN Channels
0
Pulse Width Modulation
1 (6 Channel)
Dimensions
4.05 x 4.05 x 0.95mm
Width
4.05mm
Height
0.95mm
Number of Ethernet Channels
0
Program Memory Type
Flash
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Maximum Number of Ethernet Channels
0
ADCs
8 x 10 bit
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
4.05mm
Страна на произход
Korea, Republic Of
Детайли за продукта
8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash
Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.
Types of megaAVR 8-bit microcontrollers
ATmega8
ATmega16
ATmega48
ATmega88
ATmega162
ATmega164
ATmega165
ATmega168
ATmega8515
ATmega8535