Microchip ATMEGA168-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP

Номер на артикул на RS: 738-0366Марка: Microchip№ по каталога на производителя: ATMEGA168-20PU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

6 x 10 bit

Width

7.49mm

Pulse Width Modulation

1(6 Channel)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.572mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

34.8 x 7.49 x 4.572mm

Program Memory Type

Flash

Детайли за продукта

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Microchip ATMEGA168-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP
Изберете тип опаковка

P.O.A.

Microchip ATMEGA168-20PU, 8bit AVR Microcontroller, ATmega, 20MHz, 16 kB Flash, 28-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

16 kB

Maximum Frequency

20MHz

RAM Size

1 kB, 512 B

Number of PWM Units

1

Number of SPI Channels

1

Number of CAN Channels

0

Number of USART Channels

2

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.5 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Length

34.8mm

ADCs

6 x 10 bit

Width

7.49mm

Pulse Width Modulation

1(6 Channel)

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Height

4.572mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Dimensions

34.8 x 7.49 x 4.572mm

Program Memory Type

Flash

Детайли за продукта

8-Bit megaAVR Microcontrollers, 4KB to 16KB Flash

Here at RS Components we have numerous megaAVR 8-bit microcontrollers from Atmel.Each microcontroller is based on an enhanced RISC architecture and features QTouch library support. All of the megaAVR microcontrollers have varying Kb of In-System Programmable Flash, EEPROM and SRAM as well as a variety of pin and package types.

Types of megaAVR 8-bit microcontrollers
•ATmega8
•ATmega16
•ATmega48
•ATmega88
•ATmega162
•ATmega164
•ATmega165
•ATmega168
•ATmega8515
•ATmega8535

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от