Microchip, 8bit AVR, ATmega Microcontroller, 20MHz, 16 kB Flash, 32-Pin TQFP

Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
7.1mm
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Страна на произход
Taiwan, Province Of China
€ 757,67
€ 3,031 Each (In a Tray of 250) (ex VAT)
250
€ 757,67
€ 3,031 Each (In a Tray of 250) (ex VAT)
250
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATmega
Package Type
TQFP
Mounting Type
Surface Mount
Pin Count
32
Device Core
AVR
Data Bus Width
8bit
Program Memory Size
16 kB
Maximum Frequency
20MHz
RAM Size
1 kB
USB Channels
0
Number of PWM Units
1 x 16 bit
Number of SPI Channels
1
Number of CAN Channels
0
Number of USART Channels
1
Number of UART Channels
1
Number of I2C Channels
1
Typical Operating Supply Voltage
5.5 (Maximum) V
Maximum Number of Ethernet Channels
0
Minimum Operating Temperature
-40 °C
Instruction Set Architecture
RISC
Number of ADC Units
1
Maximum Operating Temperature
+85 °C
Length
7.1mm
ADCs
8 x 10 bit
Height
1.05mm
Width
7.1mm
Dimensions
7.1 x 7.1 x 1.05mm
Pulse Width Modulation
1 (6 x 16 bit)
Program Memory Type
Flash
Number of Ethernet Channels
0
Страна на произход
Taiwan, Province Of China