Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP

Номер на артикул на RS: 127-8234Марка: Microchip№ по каталога на производителя: ATMEGA1284P-PU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Length

52.57mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

ADCs

8 x 10 bit

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Страна на произход

United States

Детайли за продукта

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 6,88

€ 6,88 Всеки (ex VAT)

Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
Изберете тип опаковка

€ 6,88

€ 6,88 Всеки (ex VAT)

Microchip ATMEGA1284P-PU, 8bit AVR Microcontroller, ATmega, 20MHz, 128 kB Flash, 40-Pin PDIP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 24€ 6,88
25 - 99€ 6,66
100+€ 6,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATmega

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

40

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

20MHz

RAM Size

16 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

3

Number of I2C Channels

1

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of USART Channels

2

Number of UART Channels

2

Number of CAN Channels

0

Length

52.57mm

Pulse Width Modulation

1 (8 Channel)

Program Memory Type

Flash

ADCs

8 x 10 bit

Height

4.44mm

Width

13.97mm

Dimensions

52.57 x 13.97 x 4.44mm

Number of Ethernet Channels

0

Maximum Number of Ethernet Channels

0

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Страна на произход

United States

Детайли за продукта

8-Bit PicoPower megaAVR Family Microcontrollers

This range of megaAVR microcontrollers feature picoPower technology — perfect for energy saving. They offer generous program and data memories with performance of up to 20 MIPS.

Features & Benefits of picoPower megaAVR microcontrollers
•On-chip Flash
•SRAM
•Internal EEPROM
•SPI
•TWI (I²C)
•USART, USB, CAN & LIN interfaces
•Watchdog timer
•Precision oscillator
•GPIO pins
•ADC
•DAC
•Built-in temperature sensor
•Internal voltage reference
•Brown-out detector

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от