Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB, 4 kB Flash, 100-Pin TQFP

Номер на артикул на RS: 666-4455Марка: Microchip№ по каталога на производителя: ATMEGA1280-16AU
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

16 x 10 bit

Width

14.1mm

Pulse Width Modulation

12 x 16 bit, 4 x 8 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB, 4 kB Flash, 100-Pin TQFP

P.O.A.

Microchip ATMEGA1280-16AU, 8bit AVR Microcontroller, ATmega, 16MHz, 128 kB, 4 kB Flash, 100-Pin TQFP

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Family Name

ATmega

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB, 4 kB

Maximum Frequency

16MHz

RAM Size

8 kB

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of USART Channels

4

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

2.7 → 5.5 V

Number of CAN Channels

0

Maximum Operating Temperature

+85 °C

Length

14.1mm

ADCs

16 x 10 bit

Width

14.1mm

Pulse Width Modulation

12 x 16 bit, 4 x 8 bit

Minimum Operating Temperature

-40 °C

Height

1.05mm

Number of LIN Channels

0

Dimensions

14.1 x 14.1 x 1.05mm

Program Memory Type

Flash

Number of Ethernet Channels

0

Number of PCI Channels

0

Instruction Set Architecture

RISC

Number of ADC Units

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от