Microchip, 8bit AVR, ATmega128 Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP

Номер на артикул на RS: 239-5567Марка: Microchip№ по каталога на производителя: ATMEGA128-16AN
brand-logo
Преглед на всички в Микроконтролери

Технически документи

Спецификации

Family Name

ATmega128

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1 266,69

€ 14,074 Each (In a Tray of 90) (ex VAT)

Microchip, 8bit AVR, ATmega128 Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP

€ 1 266,69

€ 14,074 Each (In a Tray of 90) (ex VAT)

Microchip, 8bit AVR, ATmega128 Microcontroller, 16MHz, 128 kB Flash, 64-Pin TQFP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATmega128

Package Type

TQFP

Mounting Type

Surface Mount

Pin Count

64

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

128 kB

Maximum Frequency

16MHz

Program Memory Type

Flash

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more