ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP

Номер на артикул на RS: 177-3688Марка: Microchip№ по каталога на производителя: ATM90E36A-AU-Y
brand-logo

Технически документи

Спецификации

Number of ADCs

1

Resolution

16 bit

Interface Type

SPI

Number of Channels per Chip

7

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Width

7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 10,10

€ 5,049 Each (In a Pack of 2) (ex VAT)

ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP
Изберете тип опаковка

€ 10,10

€ 5,049 Each (In a Pack of 2) (ex VAT)

ATM90E36A-AU-Y,Analogue Front End IC, 7-Channel 16 bit SPI, 48-Pin TQFP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Number of ADCs

1

Resolution

16 bit

Interface Type

SPI

Number of Channels per Chip

7

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

48

Dimensions

7 x 7 x 1.05mm

Height

1.05mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Width

7mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.8 V

Maximum Operating Temperature

+85 °C

Страна на произход

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more