Microchip ATF22V10C-15PU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低83.3MHz

Номер на артикул на RS: 127-8214Марка: Microchip№ по каталога на производителя: ATF22V10C-15PUDistrelec Article No.: 30099619
brand-logo
Преглед на всички в SPLDs

Технически документи

Спецификации

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低83.3MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Страна на произход

Philippines

Детайли за продукта

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip ATF22V10C-15PU, SPLD Simple Programmable Logic Device
P.O.A.Each (In a Pack of 2) (ex VAT)

€ 9,45

€ 1,89 Each (In a Pack of 5) (ex VAT)

Microchip ATF22V10C-15PU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低83.3MHz
Изберете тип опаковка

€ 9,45

€ 1,89 Each (In a Pack of 5) (ex VAT)

Microchip ATF22V10C-15PU, SPLD Simple Programmable Logic Device ATF22V10C 350 Gates, 10 Macro Cells, 10 I/O, 最低83.3MHz

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,89€ 9,45
25 - 95€ 1,83€ 9,15
100+€ 1,766€ 8,83

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip ATF22V10C-15PU, SPLD Simple Programmable Logic Device
P.O.A.Each (In a Pack of 2) (ex VAT)

Технически документи

Спецификации

Family Name

ATF22V10C

Number of Gates

350

Number of Macro Cells

10

Number of User I/Os

10

Maximum Internal Frequency

最低83.3MHz

Re-programmability Support

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

24

Maximum Propagation Delay Time

15ns

Fabrication Technology

CMOS, TTL

Dimensions

32.13 x 7.11 x 4.95mm

Height

4.95mm

Width

7.11mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

32.13mm

Maximum Operating Supply Voltage

5 V

Страна на произход

Philippines

Детайли за продукта

Simple Programmable Logic Device, Microchip

From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Microchip ATF22V10C-15PU, SPLD Simple Programmable Logic Device
P.O.A.Each (In a Pack of 2) (ex VAT)