Технически документи
Спецификации
Brand
MicrochipFamily Name
ATF16V8C
Number of Gates
150
Number of Macro Cells
8
Number of User I/Os
8
Maximum Internal Frequency
62MHz
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Maximum Propagation Delay Time
15ns
Fabrication Technology
CMOS, TTL
Dimensions
9.04 x 9.04 x 4.06mm
Height
4.06mm
Minimum Operating Temperature
-40 °C
Length
9.04mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5 V
Width
9.04mm
Страна на произход
Thailand
Детайли за продукта
Simple Programmable Logic Device, Microchip
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
€ 9,56
€ 1,913 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 9,56
€ 1,913 Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
5
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 5 - 20 | € 1,913 | € 9,56 |
| 25 - 95 | € 1,851 | € 9,26 |
| 100+ | € 1,791 | € 8,96 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATF16V8C
Number of Gates
150
Number of Macro Cells
8
Number of User I/Os
8
Maximum Internal Frequency
62MHz
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Maximum Propagation Delay Time
15ns
Fabrication Technology
CMOS, TTL
Dimensions
9.04 x 9.04 x 4.06mm
Height
4.06mm
Minimum Operating Temperature
-40 °C
Length
9.04mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Maximum Operating Supply Voltage
5 V
Width
9.04mm
Страна на произход
Thailand
Детайли за продукта
Simple Programmable Logic Device, Microchip
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.


