Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Microchip ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS 20-Pin

Номер на артикул на RS: 177-1715Марка: Microchip№ по каталога на производителя: ATF16V8C-7JU
brand-logo
Преглед на всички в SPLDs

Технически документи

Спецификации

Family Name

ATF16V8C

Number of Macro Cells

8

Number of User I/Os

18

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

5ns

Fabrication Technology

EECMOS

Dimensions

9.04 x 9.04 x 4.06mm

Height

4.06mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

9.04mm

Maximum Operating Supply Voltage

5.5 V

Width

9.04mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 14,43

€ 2,886 Each (In a Pack of 5) (ex VAT)

Microchip ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS 20-Pin
Изберете тип опаковка

€ 14,43

€ 2,886 Each (In a Pack of 5) (ex VAT)

Microchip ATF16V8C-7JU, SPLD Simple Programmable Logic Device ATF16V8C 8 Macro Cells, 18 I/O, ISP, 5ns EECMOS 20-Pin
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 2,886€ 14,43
25 - 95€ 2,797€ 13,99
100+€ 2,699€ 13,49

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Family Name

ATF16V8C

Number of Macro Cells

8

Number of User I/Os

18

In System Programmability

In System

Re-programmability Support

Yes

Mounting Type

Surface Mount

Package Type

PLCC

Pin Count

20

Maximum Propagation Delay Time

5ns

Fabrication Technology

EECMOS

Dimensions

9.04 x 9.04 x 4.06mm

Height

4.06mm

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

9.04mm

Maximum Operating Supply Voltage

5.5 V

Width

9.04mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more