Технически документи
Спецификации
Brand
MicrochipFamily Name
ATF16V8C
Number of Macro Cells
8
Number of User I/Os
18
In System Programmability
In System
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Maximum Propagation Delay Time
5ns
Fabrication Technology
EECMOS
Dimensions
9.04 x 9.04 x 4.06mm
Height
4.06mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
9.04mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Width
9.04mm
Minimum Operating Temperature
-40 °C
€ 114,25
€ 2,38 Each (In a Tube of 48) (ex VAT)
48
€ 114,25
€ 2,38 Each (In a Tube of 48) (ex VAT)
Информацията за складовите наличности временно не е налична.
48
Информацията за складовите наличности временно не е налична.
количество | Единична цена | Per Тръба |
---|---|---|
48 - 96 | € 2,38 | € 114,25 |
144+ | € 2,321 | € 111,39 |
Технически документи
Спецификации
Brand
MicrochipFamily Name
ATF16V8C
Number of Macro Cells
8
Number of User I/Os
18
In System Programmability
In System
Re-programmability Support
Yes
Mounting Type
Surface Mount
Package Type
PLCC
Pin Count
20
Maximum Propagation Delay Time
5ns
Fabrication Technology
EECMOS
Dimensions
9.04 x 9.04 x 4.06mm
Height
4.06mm
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Length
9.04mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Supply Voltage
4.5 V
Width
9.04mm
Minimum Operating Temperature
-40 °C